Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CB3T3383DW

IC BUS FET EXCHG SW 5X2: 2 24SOIC / Bus FET Exchange Switch 5 x 2: 2 24-SOIC
$ 0.767

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3T3383DW.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.767
$ 0.678
Stock
270,550
259,417
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
10
10
Number of Outputs
10
10
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
10
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3T3383DW.

Related Parts

Texas InstrumentsSN74CBTLV3383DWE4
3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC -40 to 85
Texas InstrumentsSN74CBTLV3383DW
3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC -40 to 85
Texas InstrumentsSN74CBTLV3383DWR
3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC -40 to 85
onsemi74F827SCX
Buffer/Line Driver 10-CH Non-Inverting 3-ST Bipolar 24-Pin SOIC W T/R
onsemi74F827SC
Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments SN74CB3T3383DW provided by its distributors.

IC BUS FET EXCHG SW 5X2:2 24SOIC / Bus FET Exchange Switch 5 x 2:2 24-SOIC
Lead Free ROHS3Compliant DUAL TRUE Bus FET Exchange Switch -40C~85C 64mA 2.65mm 2.5/3.3V
5-CHBus Exchange Switch 1-Element 10-IN- 10-OUT 24-Pin SOIC Tube
10-Bit FET Bus-Exchange Switch 2.5-V/3.3-V Low-Voltage Bus Switch with 5-V-Tolerant Level Shifter 24-SOIC -40 to 85
single-phase 1 2.3V 3.6V SOIC-24 SMD mount
Logic - Signal Switches 2.5 V 3.3 V 10B LO VLTG Bus Switch
Ic,Bus Exchanger,Cmos,Sop,24Pin,Plastic
LOGIC, SWITCH BUS-EXCH 10BIT, 24SOIC; Output Current:64mA; Logic Type:FET Bus Exchange Switch; No. of Channels:10; Input Level:2V; Output Level Type:5.5V; Logic Case Style:SOIC; No. of Pins:24; Supply Voltage Range:2.3V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:5.5V; Logic IC Base Number:743383; Logic IC Family:CB3T; Logic IC Function:10-Bit FET Bus Exchange Switch; Output Current Max:64mA; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.