Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTLV3383DWE4

3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC -40 to 85
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3383DWE4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

CAD Models

Download Texas Instruments SN74CBTLV3383DWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
$ 0.555
$ 0.555
Stock
114,410
297,720
297,720
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
10
10
10
Number of Outputs
10
10
10
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV3383DWE4.

Related Parts

Texas InstrumentsSN74CB3T3383DWR
3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-SOIC -40 to 85
Texas InstrumentsSN74LVC827ADW
Buffer/Line Driver 10-CH Non-Inverting 3-ST CMOS 24-Pin SOIC Tube
Texas InstrumentsSN74LVC828ADW
Buffer/Line Driver 10-CH Inverting 3-ST CMOS 24-Pin SOIC Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC W Tube
74LVT Series 3.6 V Octal Buffer/Line Driver with 3-STATE O/P TSSOP-20
Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs | IC BUFFER NON-INVERT 3.6V 20SOP

Descriptions

Descriptions of Texas Instruments SN74CBTLV3383DWE4 provided by its distributors.

3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC -40 to 85
Bus Exchange Switch 1-Element 5-CH 24-Pin SOIC Tube
IC 10BIT FET BUS-EXCHANGE SWITCH SOIC-24
IC BUS FET EXCHG SW 5X2:2 24SOIC
10BIT CROSSBAR SW W/245 PINOUT <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.