Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTLV3383DW

3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC -40 to 85
$ 0.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3383DW.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTLV3383DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.664
$ 0.555
$ 0.555
Stock
98,837,419
266,347
266,347
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
10
10
10
Number of Outputs
10
10
10
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV3383DW.

Related Parts

Texas InstrumentsSN74CB3T3383DWR
3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-SOIC -40 to 85
Texas InstrumentsSN74CBT3383DW
5-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC 0 to 70
Texas InstrumentsSN74CBT3383DWR
5-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC 0 to 70
MC74HC4067ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 4:1, 2 TO 6 V, 24-PIN SOIC
Analog Multiplexer Single 4:1 Automotive 24-Pin SOIC W T/R
4-LINE TO 16-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments SN74CBTLV3383DW provided by its distributors.

3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC -40 to 85
0.25ns single-phase 10 10 1 2.3V 3.6V SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
CBTLV/3B e4 74CBTLV3383 5x 2:2 decoder circuit 200MHz 27Ohm 6ns 2.5/3.3V
IC BUS FET EXCHG SW 5X2:2 24SOIC / Bus FET Exchange Switch 5 x 2:2 24-SOIC
Switch Logic IC; Logic Family:CBTLV; On Resistance, Rds(on):7ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, 10-BIT LV BUS EXCH SW, 24SOIC; Output Current:64mA; Logic Type:FET Bus Exchange Switch; No. of Channels:10; Input Level:2V; Output Level Type:3.6V; Logic Case Style:SOIC; No. of Pins:24; Supply Voltage Range:2.3V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:1.7V; Logic IC Base Number:743383; Logic IC Family:CBTLV; Logic IC Function:10bit FET Bus-Exchange Switch; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.