Texas Instruments SN74CB3T3257PW

3.3-V, 2: 1 (SPDT), 4-channel FET bus switch with level shifter 16-TSSOP -40 to 85
$ 1.011
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3T3257PW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-24.01%

CAD Models

Download Texas Instruments SN74CB3T3257PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.011
$ 0.881
Stock
265,524
841,674
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
Number of Outputs
4
4
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3T3257PW.

Related Parts

Texas InstrumentsSN74LVC157APWR
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125
Texas InstrumentsSN74LVC157APW
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125
Texas InstrumentsSN74LVC157APWRG4
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125
4mA 2V~3.6V 4mA TSSOP-16-4.3mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Multiplexer 1-Element CMOS 3-ST 8-IN Automotive 16-Pin TSSOP T/R
LV/LV-A/LVX/H e4 74LVX157 4x 2:1 multiplexer circuit 11.4ns 180mW 3.3V 5mm

Descriptions

Descriptions of Texas Instruments SN74CB3T3257PW provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel FET bus switch with level shifter 16-TSSOP -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube
CB3T/3VT e4 74CB3T3257 4x 2:1 decoder circuit 8Ohm 9.5ns 2.3V~3.6V 1.2mm
4-BIT 1-OF-2 FET MULTIPLEXER/DEMULTIPLEXER 2.5-V/3.3-V LOW-VOLTAGE BUS SWITCH WITH 5-V-TOLERANT LEVEL SHIFTER | IC MUX/DEMUX FET 4BIT 16-TSSOP
LOGIC, MUX/DEMUX FET 4BIT, 16TSSOP; Logic Family / Base Number: 74CB3T257; Logic Type: FET Multiplexer / Demultiplexer; No. of Channels: 4Channels; Line Configuration: 2: 1; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; L

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CB3T3257PW .
  • SN74CB3T3257PW.