Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CB3Q3244PWR

200μs single-phase 8 8 2 2.3V 3.6V TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm

$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q3244PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+31.65%

CAD Models

Download Texas Instruments SN74CB3Q3244PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.448
$ 0.562
Stock
755,446
6,764,027
Authorized Distributors
5
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
-
-
Number of Inputs
4
-
Number of Outputs
4
8
Number of Circuits
2
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
-64 mA
-64 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3Q3244PWR.

Related Parts

Texas InstrumentsTS3A5018PWR
3.3V, 2:1 (SPDT), 4-channel, analog switch 16-TSSOP -40 to 85
Texas InstrumentsTS3A5018PWG4
3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-TSSOP -40 to 85
Texas InstrumentsSN74CB3Q6800PWR
CB3Q/3VH/3C/2B e4 74CB3Q6800 10x 1:1 multiplexer circuit 500MHz 9Ohm 225ps 2.5/3.3V
NLAS Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74CB3Q3244PWR provided by its distributors.

200μs single-phase 8 8 2 2.3V 3.6V TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Bus Switch 2-Element CMOS 8-IN 20-Pin TSSOP T/R / IC SW BUS 8B FET LV 20-TSSOP
3.3-V, 1:1 (SPST), 8-channel FET high bandwidth bus switch with 2 control inputs 20-TSSOP -40 to 85
e4 74CB3Q3244 4x 1:1 74CB multiplexer circuit 5Ohm 200ps 2.5V 1.2mm
TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Driver, CB3Q/3VH/3C/2B Series, 8-Func, 4-Bit, True Output, CMOS, PDSO20
Digital Bus Switch ICs 2.5V 3.3V LO VLTG HI BandwidthBus Switch
Logic - Signal Switches 8BFETBusSwitch 2.5V/3.3VLo Vltg
IC BUS SWITCH 4 X 1:1 20-TSSOP
Ic,Bus Switch,Cmos,Tssop,20Pin,Plastic
Professional Power Management (PMIC)
SN74CB3Q3244 8-BIT FET BUS SWITC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.