Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CB3Q6800DGVR

CB3Q/3VH/3C/2B e4 74CB3Q6800 10x 1: 1 multiplexer circuit 500MHz 9Ohm 225ps 2.5/3.3V

$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q6800DGVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet17 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CB3Q6800DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.427
$ 0.389
$ 0.389
Stock
178,284,782
16,377,665
16,377,665
Authorized Distributors
4
5
5
Case/Package
TFSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-64 mA
-64 mA
-64 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3Q6800DGVR.

Related Parts

Texas InstrumentsSN74CB3Q3384ADGVR
e4 74CB3Q3384 5x 1:1 74CB multiplexer circuit 500MHz 9Ohm 7.2ns 2.5V
Texas InstrumentsSN74CB3Q3245DGVR
CB3Q/3VH/3C/2B e4 74CB3Q3245 8x 1:1 multiplexer circuit 500MHz 9Ohm 200ps 2.5/3.3V
Texas InstrumentsSN74CB3Q3345DGVR
3.3-V, 1:1 (SPST), 8-channel FET bus switch with 2 control inputs 20-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CB3Q6800DGVR provided by its distributors.

CB3Q/3VH/3C/2B e4 74CB3Q6800 10x 1:1 multiplexer circuit 500MHz 9Ohm 225ps 2.5/3.3V
10 BIT FET BUS SWITCH WITH PRECHAGED OUTPUTS 2.5V/3.3V LOW VOLTAGE HIGH BANDWIDTH BUS SWITCH
0.225ns single-phase 1 2.3V 3.6V TVSOP-24 SMD mount,glue mount 5mm*4.4mm*1.05mm
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with precharged outputs 24-TVSOP -40 to 85
Bus Switch 1-Element CMOS 10-IN 24-Pin TVSOP T/R
IC SWITCH BUS 10BIT FET 24-TVSOP
Switch Logic IC; On Resistance, Rds(on):9ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:24-TVSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:10 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.