Texas Instruments SN74CB3Q3345DBQR

3.3-V, 1: 1 (SPST), 8-channel FET bus switch with 2 control inputs 20-SSOP -40 to 85
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q3345DBQR.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CB3Q3345DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3Q3345DBQR.

Related Parts

Texas InstrumentsSN74CB3Q6800DBQR
CB3Q/3VH/3C/2B e4 74CB3Q6800 10x 1:1 multiplexer circuit 500MHz 9Ohm 225ps 2.5/3.3V
Texas InstrumentsSN74CBTLV3857DBQR
Low-Voltage 10-Bit FET Bus Switch With Internal Pulldown Resistors 24-SSOP -40 to 85
Texas InstrumentsCY74FCT138ATQCT
Decoder/Demultiplexer Single 3-to-8 16-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74CB3Q3345DBQR provided by its distributors.

3.3-V, 1:1 (SPST), 8-channel FET bus switch with 2 control inputs 20-SSOP -40 to 85
CB3Q/3VH/3C/2B e4 74CB3Q3345 8x 1:1 logic switch 500MHz 9Ohm 7.7ns 2.5/3.3V
0.2ns 8 8 1 2.3V 3.6V SSOP-20 , 8.75mm*4mm*1.5mm
Bus Switch 1-Element CMOS 8-IN 20-Pin SSOP T/R
CB3Q/3VH/3C/2B SERIES 8-BIT DRIVER TRUE OUTPUT PDSO20
QSOP-20 Analog Switches / Multiplexers ROHS
IC SWITCH BUS 8BIT FET 20-QSOP
Switch Logic IC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:8; Package/Case:20-SSOP; Peak Reflow Compatible (260 C):Yes; On Resistance, Rds(on):9ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.