Texas Instruments SN74ABT657ADW

Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SOIC -40 to 85
$ 1.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT657ADW.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT657ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.554
$ 1.148
Stock
341,492
262,029
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
32 mA
64 mA
High Level Output Current
64 mA
64 mA
Propagation Delay
4.6 ns
4.6 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT657ADW.

Related Parts

Texas InstrumentsSN74ABT833DWR
8-Bit to 9-Bit Parity Bus Transceivers 24-SOIC -40 to 85
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 20-SOP
74ACT Series 2 to 6 V Octal Transceiver/Register w/ 3-St Outputs - SOIC-20
Texas InstrumentsSN74LVTH646NSR
3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SO -40 to 85
Texas InstrumentsSN74LVTH2952NSR
3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SO -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT657ADW provided by its distributors.

Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SOIC -40 to 85
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
40A Non-inverting Tristate 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
IC TRANSCVR TRI-ST 16BIT 24SOIC
IC TXRX NON-INVERT 5.5V 24SOIC
LOGIC, TRANSCVR TRI-ST 16BIT, 24SOIC; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74657; Logic IC Base Number:74657; Logic IC Family:ABT; Logic IC Function:Octal Transceiver with Parity Generator / Checker with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.