Texas Instruments SN74BCT25244DWR

90mA 3 8 2 4 4.5V 5.5V 188mA Buffer, Non-Inverting 80mA SOIC-24 , 15.4mm*7.52mm*2.35mm
$ 4.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74BCT25244DWR.

Texas Instruments

Datasheet11 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74BCT25244DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.066
$ 4.67
$ 4.67
Stock
182,796
164,274
164,274
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
188 mA
188 mA
188 mA
High Level Output Current
-80 mA
-80 mA
-80 mA
Propagation Delay
5.6 ns
5.6 ns
5.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74BCT25244DWR.

Related Parts

Texas InstrumentsSN64BCT25244DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 24-Pin SOIC Tube
Texas InstrumentsSN74BCT2827CDW
Buffer/Line Driver 10-CH Non-Inverting 3-ST BiCMOS 24-Pin SOIC Tube
Texas InstrumentsSN74ABT827DWR
35mA 10 10 1 10 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SOIC-24 , 15.4mm*7.52mm*2.35mm

Descriptions

Descriptions of Texas Instruments SN74BCT25244DWR provided by its distributors.

90mA 3 8 2 4 4.5V 5.5V 188mA Buffer,Non-Inverting 80mA SOIC-24 , 15.4mm*7.52mm*2.35mm
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 24-Pin SOIC T/R
4 188mA 4.5V~5.5V 80mA 2 SOP-24-300mil Buffer/Driver/Transceiver ROHS
8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 24-SOIC 0 to 70
Buffer Logic IC; Logic Family:BCT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.