Texas Instruments SN74BCT25244DW

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 24-Pin SOIC Tube
$ 5.749
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74BCT25244DW.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74BCT25244DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.749
$ 4.67
$ 4.67
Stock
126,211
164,274
164,274
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
188 mA
188 mA
188 mA
High Level Output Current
-80 mA
-80 mA
-80 mA
Propagation Delay
5.6 ns
5.6 ns
5.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74BCT25244DW.

Related Parts

Texas InstrumentsSN64BCT25244DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 24-Pin SOIC Tube
Texas InstrumentsSN74BCT2827CDW
Buffer/Line Driver 10-CH Non-Inverting 3-ST BiCMOS 24-Pin SOIC Tube
Texas InstrumentsSN74ABT827DWR
35mA 10 10 1 10 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SOIC-24 , 15.4mm*7.52mm*2.35mm

Descriptions

Descriptions of Texas Instruments SN74BCT25244DW provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 24-Pin SOIC Tube
90mA 8 8 2 4 4.5V 5.5V 188mA Buffer,Non-Inverting 80mA SOIC-24 15.4mm*7.52mm*2.35mm
188mA 4 4.5V~5.5V 80mA 2 SOP-24-300mil Buffer/Driver/Transceiver ROHS
8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 24-SOIC 0 to 70
LOGIC, BUFF/DVR TRI-ST OCTAL, 24SOIC; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74BCT244; Type de boîtier CI logique: SOIC; Nombre de broches: 24Broche(s); Tension, alimentation min.: 4.5
Logic, Buff/Dvr Tri-St Octal, 24Soic; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Bct244; Logic Case Style:Soic; No. Of Pins:24Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Bct; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74BCT25244DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74BCT25244DW .