Texas Instruments SN74AXC4T245PWR

e3 74AXC4T245 Matte Tin (Sn) 74AXC level shifter translator 3.6V 5mm 380Mbps -40C~125C TA
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AXC4T245PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-97.76%

CAD Models

Download Texas Instruments SN74AXC4T245PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.825
$ 0.825
Stock
725,323
1,160,448
1,160,448
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
Translator
Translator
Number of Channels
-
4
4
Propagation Delay
-
2.9 ns
2.9 ns
Data Rate
-
380 Mbps
380 Mbps
Low Level Output Current
-
12 mA
12 mA
High Level Output Current
-
-12 mA
-12 mA
Min Supply Voltage
-
1.2 V
1.2 V
Max Supply Voltage
-
3.6 V
3.6 V
Quiescent Current
-
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AXC4T245PWR.

Descriptions

Descriptions of Texas Instruments SN74AXC4T245PWR provided by its distributors.

e3 74AXC4T245 Matte Tin (Sn) 74AXC level shifter translator 3.6V 5mm 380Mbps -40C~125C TA
4-Bit Bus Transceiver with Configurable Voltage Translation and Tri-State Outputs 16-Pin TSSOP
TRUE 4 2 2 650mV 3.6V 12mA Translation Transceiver CMOS 12mA TSSOP-16 , 1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.