Texas Instruments SN74AVCA406DGGRG4

MMC, SD, Memory Stick, Smart Media, and XD-Picture Card Voltage Translation Transceiver 48-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCA406DGGRG4.

Texas Instruments

Datasheet45 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet46 pages14 years ago
Datasheet45 pages18 years ago

CAD Models

Download Texas Instruments SN74AVCA406DGGRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.997
Stock
91,746
198,455
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
Translator
Translator
Number of Channels
4
4
Propagation Delay
7.7 ns
4.4 ns
Data Rate
-
-
Low Level Output Current
16 mA
16 mA
High Level Output Current
-16 mA
-16 mA
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Texas Instruments SN74AVCA406DGGRG4 provided by its distributors.

MMC, SD, Memory Stick, Smart Media, and XD-Picture Card Voltage Translation Transceiver 48-TSSOP -40 to 85
e4 ACTIVE (Last Updated: 6days ago) 74AVCA406 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 7.7ns 1.8V 223.195796mg -16mA
Specialty Logic IC; Logic Family:AVC; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.