Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TXB0101DBVR

One-bit bidirectional voltage-level shifter with auto direction sensing and ±15kV ESD protection 6-SOT-23 -40 to 85
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0101DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages14 years ago
Datasheet18 pages18 years ago

Upverter

Newark

LCSC

element14 APAC

Inventory History

3 month trend:
-29.45%

CAD Models

Download Texas Instruments TXB0101DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.672
$ 0.672
Stock
466,011,774
92,343,955
92,343,955
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
31 ns
7.4 ns
7.4 ns
Data Rate
100 Mbps
100 Mbps
100 Mbps
Low Level Output Current
20 µA
20 µA
20 µA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TXB0101DBVR.

Related Parts

Texas InstrumentsTXS0101DBVR
1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SOT-23 -40 to 85
Texas InstrumentsSN74AVC1T45DBVR
Texas Instruments voltage level converter, SOT-23encapsulation, 6Pin, 5.6ns
Texas InstrumentsSN74AVC1T45DBVT
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6

Descriptions

Descriptions of Texas Instruments TXB0101DBVR provided by its distributors.

One-bit bidirectional voltage-level shifter with auto direction sensing and ±15kV ESD protection 6-SOT-23 -40 to 85
1.65V~5.5V 1 1 1.2V~3.6V 100Mbps SOT-23-6 Translators / Level Shifters ROHS
Voltage Level 7.4ns(Typ) @ 1.2V @ 1.8V Tristate,Non-inverting 1 1 1.2V,1.65V 3.6V,5.5V 100Mbps Bidirectional 1.65V~5.5V 1.2V~3.6V SOT-23-6 SMD mount 1.45mm(height)
Volt Level Translator, 1Bit, Sot-23-6; No. Of Inputs:1; Output Current:-; Propagation Delay:5.8Ns; No. Of Pins:6Pins; Logic Case Style:Sot-23; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TXB0101DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXB0101DBVR .
  • TXB0101DBVR.