Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TXS0101DBVR

1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SOT-23 -40 to 85
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0101DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages18 years ago

Upverter

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-22.84%

CAD Models

Download Texas Instruments TXS0101DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.617
$ 0.617
Stock
886,492
469,729
469,729
Authorized Distributors
5
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
260 ns
27 ns
27 ns
Data Rate
24 Mbps
24 Mbps
24 Mbps
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
14.4 µA
14.4 µA
14.4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TXS0101DBVR.

Related Parts

Texas InstrumentsSN74LVC1T45DBVR
TEXAS INSTRUMENTS - SN74LVC1T45DBVR - Transceiver, 74LVC1T245, 1.65 V to 5.5 V, SOT-23-6
Texas InstrumentsSN74LVC2G14DBVR
Two-channel 1.65V-to-5.5V inverters with Schmitt-Trigger inputs 6-SOT-23 -40 to 125
Texas InstrumentsSN74LVC2G04DBVR
74LVC2G04 EAR99 74LVC Cut Tape (CT) logic gate circuit 3.2ns @ 5V 50pF 1.45mm 32mA 32mA 5.5V

Descriptions

Descriptions of Texas Instruments TXS0101DBVR provided by its distributors.

1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SOT-23 -40 to 85
2.3V~5.5V 1 1 1.65V~3.6V 24Mbps SOT-23-6 Translators / Level Shifters ROHS
TEXAS INSTRUMENTS TXS0101DBVR LEVEL TRANSCEIVER, VOLT, 1 I/P, 1CIRCUIT, 6-SOT-23
e4 ACTIVE (Last Updated: 2days ago) TXS0101 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 260ns 1.8V 6.492041mg -20muA
Voltage Level Translator, Push-Pull/Open-Drain, 260ns@1.8V/2.5V, 1.65V~3.6V/2.3V~5.5V, 24Mbps, Bidirectional, SOT-23-6, SMD, Adhesive Mount, 1.45mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS0101DBVR .
  • TXS0101DBVR.