Texas Instruments SN74AVC16244DGG

Avc Series, Quad 4-BIT Driver, True Output, PDSO48, Plastic, TSSOP-48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC16244DGG.

Texas Instruments

Datasheet16 pages11 years ago
Technical Drawing2 pages14 years ago

CAD Models

Download Texas Instruments SN74AVC16244DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.999
Stock
58,864
363,419
Authorized Distributors
0
5
Case/Package
-
TSSOP
Number of Pins
-
48
Logic Function
-
Buffer, Inverting
Number of Circuits
-
-
Number of Inputs
-
16
Propagation Delay
-
1.7 ns
Low Level Output Current
-
12 mA
High Level Output Current
-
-12 mA
Min Supply Voltage
-
1.4 V
Max Supply Voltage
-
3.6 V
Quiescent Current
-
40 µA

Descriptions

Descriptions of Texas Instruments SN74AVC16244DGG provided by its distributors.

AVC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48
16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.