Texas Instruments SN74AUP3G17DQER

3-ch, 0.8-V to 3.6-V low power buffers with Schmitt-Trigger inputs 8-X2SON -40 to 85
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP3G17DQER.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet20 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages17 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-0.36%

CAD Models

Download Texas Instruments SN74AUP3G17DQER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP3G17DQER.

Related Parts

Texas InstrumentsSN74AUP1G07DSFR
1 4mA 0.8V~3.6V 1 SON-6(1x1) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUP2G125RSER
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin UQFN T/R
Texas InstrumentsSN74AUP2G126RSER
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin UQFN T/R
Texas InstrumentsSN74AVC2T245RSWR
Buffers/Drivers/Transceivers; SN74AVC2T245RSWR; TEXAS INSTRUMENTS; 10; 3.6 V; 1.2 V; 2.4 ns

Descriptions

Descriptions of Texas Instruments SN74AUP3G17DQER provided by its distributors.

3-ch, 0.8-V to 3.6-V low power buffers with Schmitt-Trigger inputs 8-X2SON -40 to 85
500nA 3 3 3 1 800mV 3.6V 4mA Buffer,Non-Inverting 4mA SON , 1.4mm*1mm*370¦Ìm
LOGIC, BUFFER, SCHMITT TRIG, 8X2SON; Logic Family / Base Number:74AUP3G17; Logic Device Type:Buffer, Schmitt Trigger; Logic Case Style:QFN; No. of Pins:8Pins; Supply Voltage Min:800mV; Supply Voltage Max:3.6V; Logic IC Family:74AUP; Logic IC Base Number:743G17; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic Function Number:743G17; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:800mV to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP3G17DQER.