Texas Instruments SN74AUP1G07DSFR

1 4mA 0.8V~3.6V 1 SON-6(1x1) Buffer/Driver/Transceiver ROHS
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G07DSFR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet23 pages14 years ago
Datasheet18 pages14 years ago

HQonline

Newark

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-42.70%

CAD Models

Download Texas Instruments SN74AUP1G07DSFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments SN74AUP1G07DSFR provided by its distributors.

1 4mA 0.8V~3.6V 1 SON-6(1x1) Buffer/Driver/Transceiver ROHS
Single 0.8-V to 3.6-V low power buffer with open-drain outputs 6-SON -40 to 85
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin X2SON T/R
IC, NON INVERTING BUFFER, SON-6; Logic Device Type:Non Inverting; Supply Voltage Range:0.8V to 3.6V; Logic Case Style:SON; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:AUP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP1G07DSFR.