Texas Instruments SN74AUP3G04RSER

Buffer Inverter 74AUP3G04 EAR99 74AUP logic gate circuit 6.2ns @ 3.3V 30pF 600mum 4mA 4mA 1.6V-2V
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP3G04RSER.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages10 years ago
Datasheet21 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+25.46%

CAD Models

Download Texas Instruments SN74AUP3G04RSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.184
Stock
162,815
220,088
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
8
8
Logic Function
Buffer, Inverter
Buffer, Inverter, Schmitt Trigger
Number of Circuits
3
3
Number of Inputs
1
1
Propagation Delay
6.2 ns
6.2 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP3G04RSER.

Descriptions

Descriptions of Texas Instruments SN74AUP3G04RSER provided by its distributors.

Buffer Inverter 74AUP3G04 EAR99 74AUP logic gate circuit 6.2ns @ 3.3V 30pF 600mum 4mA 4mA 1.6V-2V
3-ch, 0.8-V to 3.6-V low power inverters 8-UQFN -40 to 85
IC INVERTER GATE LP TRIPL 8UQFN
Inverter 3-Element CMOS 8-Pin UQFN T/R
POWER TRIPLE INVERTER GATE 0.8-3
AUP/ULP/V SERIES TRIPLE 1-INPUT INVERT GATE QCC8
800mV 3.6V UQFN-8 , 1.55mm*1.55mm*600¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.