Texas Instruments SN74AUP2G08YZPR

2-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 8-DSBGA -40 to 125
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP2G08YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages14 years ago

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
+1.49%

CAD Models

Download Texas Instruments SN74AUP2G08YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

74AUP Series 0.8 - 3.6 V Low-Power Dual 2-Input AND Gate - VSSOP-8
AND 74AUP2G08 e3 74AUP logic gate circuit 6.2ns @ 3.3V 30pF 0.5mm 4mA 4mA 3.6V
74AUP Series 1.1 - 3.6 V Low-Power Dual 2-Input AND Gate - XQFN-8U

Descriptions

Descriptions of Texas Instruments SN74AUP2G08YZPR provided by its distributors.

2-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 8-DSBGA -40 to 125
6.7ns@ 3.3V,30pF 1 2 2 2 800mV 3.6V 4mA AND Gate AUP 4mA BGA , 1.9mm*900¦Ìm*300¦Ìm
AND 74AUP2G08 EAR99 74AUP logic gate circuit 6.7ns @ 3.3V 30pF 500mum 4mA 4mA 3.6V
Gate / Inverter Logic IC; Logic Type:2-Input AND Gate; Logic Family:AUP; Output Current Max:50mA; Supply Voltage Min:0.8V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:8-DSBGA; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.