Texas Instruments SN74AUP1G97DRLRG4

Low-Power Configurable Multiple-Function Gate 6-SOT-5X3 -40 to 85
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G97DRLRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages11 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages18 years ago
Datasheet4 pages22 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AUP1G97DRLRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.23
Stock
192,900
2,928,628
Authorized Distributors
2
5
Case/Package
SOT-553-6
SOT
Number of Pins
6
6
Logic Function
Multi Function
Multi Function
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
21.4 ns
21.4 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G97DRLRG4.

Descriptions

Descriptions of Texas Instruments SN74AUP1G97DRLRG4 provided by its distributors.

Low-Power Configurable Multiple-Function Gate 6-SOT-5X3 -40 to 85
Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-563 T/R
IC CONF MULTI-FUNC GATE SOT-563 / Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-5X3
Logic Gates Lo PWR Config Multi Funct Gate
21.4ns 1 3 1 1 800mV 3.6V 4mA Configurable Multiple Function 74AUP 4mA SOT-5 , 1.6mm*1.2mm*550¦Ìm
IC, MULTI FUNCTION GATE, 3I/P, SOT-553-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.