Texas Instruments SN74AUP1G80DCKT

Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 85
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G80DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
+27.68%

CAD Models

Download Texas Instruments SN74AUP1G80DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.461
$ 0.151
$ 0.151
Stock
651,332
859,048
859,048
Authorized Distributors
5
5
5
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
20.7 ns
20.7 ns
20.7 ns
Frequency
280 MHz
280 MHz
280 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74AUC1G80DCKR
Flip Flop D-Type Pos-Edge 1-Element 5-Pin SC-70 T/R / IC D-TYPE POS TRG SNGL SC70-5
Texas InstrumentsSN74AUC1G79DCKR
Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 85
Texas InstrumentsSN74LVC1G80DCKR
Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125
Tape & Reel (TR) 7SZ374 e4 7SZ flip flop 2mm 4ns @ 5V 50pF 175MHz 16.5ns
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6

Descriptions

Descriptions of Texas Instruments SN74AUP1G80DCKT provided by its distributors.

Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 85
Lead Free Standard D-Type CMOS Flip Flop -40C~85C TA 0.9muA 1.5pF 0.8V~3.6V
Ic, 74Aup, D-Type Flip Flop, Sc705; Logic Family/Base Number:74Aup1G80; Flip-Flop Type:D; Propagation Delay:4.2Ns; Frequency:280Mhz; Output Current:4Ma; Logic Case Style:Sc-70; No. Of Pins:5Pins; Trigger Type:Positive Edge; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP1G80DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP1G80DCKT .