Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AUP1G126DRLR

Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SOT-5X3 -40 to 85

$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G126DRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet29 pages11 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

HQonline

DigiKey

Inventory History

3 month trend:
-2.85%

CAD Models

Download Texas Instruments SN74AUP1G126DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.183
Stock
53,544,597
1,025,476
Authorized Distributors
4
4
Case/Package
SOT
SOT-553
Number of Pins
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
1
1
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Propagation Delay
18.7 ns
18.7 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G126DRLR.

Related Parts

Texas InstrumentsSN74AUC1G17DRLR
Single 0.8-V to 2.7-V high speed buffer with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 85
Texas InstrumentsSN74LVC1G07DRLRG4
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-5X3 -40 to 125
Texas InstrumentsSN74AUC2G34DRLR
Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-563 T/R

Descriptions

Descriptions of Texas Instruments SN74AUP1G126DRLR provided by its distributors.

Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SOT-5X3 -40 to 85
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R
500nA Non-inverting Tristate 1 1 1 1 800mV 3.6V 4mA Buffer,Non-Inverting 4mA SOT-5 SMD mount,glue mount 1.6mm*1.2mm*550μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.