Texas Instruments SN74AUP1G07DRYR

4mA 0.8V~3.6V XSON-6(1x1.5) Buffer/Driver/Transceiver ROHS
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G07DRYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet32 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet23 pages14 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+1.55%

CAD Models

Download Texas Instruments SN74AUP1G07DRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.169
Stock
447,967
456,542
Authorized Distributors
5
5
Case/Package
-
SOT-553
Number of Pins
6
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
1
1
Low Level Output Current
4 mA
4 mA
High Level Output Current
-
-
Propagation Delay
21.9 ns
14.4 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Buffer / Line Driver, 74AUP1G125, 1 Element, 0.8 V to 3.6 V, 6 Pins, XSON
Buffer / Line Driver, Non Inverting, 74AUP1G126, 1 Element, 0.8 V to 3.6 V, 6 Pins, XSON
Texas InstrumentsSN74AUP2G14DCKR
2-ch, 0.8-V to 3.6-V low power inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125
Diodes Inc.74AUP1G125FZ4-7
Buffers & Line Drivers Single Buffer 3State 6.3pF 0.8 to 2.6 AUP
Diodes Inc.74AUP1G34FZ4-7
IC BUFF NON-INVERT 3.6V 6DFN / SINGLE BUFFER GATE
Diodes Inc.74AUP1G126FZ4-7
Tape & Reel (TR) 74AUP AUP/ULP/V Surface Mount logic receiver 4mA 4mA 24ns 0.4mm 3V

Descriptions

Descriptions of Texas Instruments SN74AUP1G07DRYR provided by its distributors.

4mA 0.8V~3.6V XSON-6(1x1.5) Buffer/Driver/Transceiver ROHS
Single 0.8-V to 3.6-V low power buffer with open-drain outputs 6-SON -40 to 85
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin USON T/R
74AUP1G07 Tape & Reel (TR) 74AUP AUP/ULP/V logic driver - 4mA 21.9ns 600mum 1.1V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.