Texas Instruments SN74AUP1G02DBVT

Single 2-input, 0.8-V to 3.6-V low power NOR gate 5-SOT-23 -40 to 85
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G02DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages11 years ago
Datasheet16 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+4.06%

CAD Models

Download Texas Instruments SN74AUP1G02DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 0.151
Stock
486,971
804,849
Authorized Distributors
4
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Logic Function
NOR
NOR
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
6.4 ns
6.4 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G02DBVT.

Related Parts

Texas InstrumentsSN74AUC1G02DBVR
Single 2-input, 0.8-V to 2.7-V high speed NOR gate 5-SOT-23 -40 to 85
Texas InstrumentsSN74LV1T02DBVR
Single Power Supply 2-input POSITIVE NOR GATE Logic Level Shifter 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G02DBVRE4
Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AUP1G02DBVT provided by its distributors.

Single 2-input, 0.8-V to 3.6-V low power NOR gate 5-SOT-23 -40 to 85
6.4ns@ 3.3V,30pF 1 2 1 1 800mV 3.6V 4mA NOR Gate AUP 4mA SOT-23-5 , 2.9mm*1.6mm*1.15mm
NOR 74AUP1G02 e4 74AUP logic gate circuit 6.4ns @ 3.3V 30pF 1.45mm 4mA 4mA 3.6V
NOR GATE, SINGLE, 2 I/P, SOT-23-5; Logic Family / Base Number:74AUP1G02; Logic Type:NOR; Output Current:-; No. of Inputs:2; Supply Voltage Min:800mV; Supply Voltage Max:3.6V; Logic Case Style:SOT-23; No. of Pins:5Pins; Logic IC Family:74AUP; Logic IC Base Number:741G02; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP1G02DBVT .