Texas Instruments SN74AUC34RGYRG4

Auc Series, Hex 1-INPUT Non-invert Gate, PQCC14, Green, Plastic, MO-241BA, QFN-14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC34RGYRG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet11 pages14 years ago
Datasheet11 pages18 years ago

iiiC

CAD Models

Download Texas Instruments SN74AUC34RGYRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.442
Stock
67,962
464,535
Authorized Distributors
1
4
Case/Package
VQFN
VQFN
Number of Pins
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
Number of Bits per Element
1
1
Low Level Output Current
9 mA
9 mA
High Level Output Current
-9 mA
-9 mA
Propagation Delay
2.4 ns
1.8 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC34RGYRG4.

Descriptions

Descriptions of Texas Instruments SN74AUC34RGYRG4 provided by its distributors.

AUC SERIES, HEX 1-INPUT NON-INVERT GATE, PQCC14, GREEN, PLASTIC, MO-241BA, QFN-14
6-ch, 0.8-V to 2.7-V high speed buffers 14-VQFN -40 to 85
Buffer 6-CH Non-Inverting CMOS 14-Pin VQFN EP T/R
IC BUFFER HEX NON-INVERT 14VQFN
Buffer Logic IC; Supply Voltage Min:2.7V; Supply Voltage Max:0.8V; Package/Case:14-VQFN; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.