Texas Instruments SN74AUC2G02YEPR

IC Gate Nor 2CH 2-INP 8DSBGA / Nor Gate IC 2 Channel 8-DSBGA (1.9X0.9)
$ 0.346

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC2G02YEPR.

DigiKey

Datasheet10 pages19 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AUC2G02YEPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.39
Stock
183,978
641,362
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
-
8
Logic Function
NOR
NOR
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
1.9 ns
1.9 ns
Low Level Output Current
9 mA
9 mA
High Level Output Current
9 mA
-9 mA
Min Supply Voltage
-
800 mV
Max Supply Voltage
-
2.7 V
Quiescent Current
10 µA
10 µA

Related Parts

4.3ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA NOR Gate LVC 32mA TSSOP-8 3.1mm*3.1mm*950¦Ìm
4.3ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA NOR Gate LVC 32mA SOT-833 , 1.95mm*1mm*460¦Ìm
Nor Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC2G02GF,115

Descriptions

Descriptions of Texas Instruments SN74AUC2G02YEPR provided by its distributors.

IC GATE NOR 2CH 2-INP 8DSBGA / NOR Gate IC 2 Channel 8-DSBGA (1.9x0.9)
NOR Gate 2-Element 2-IN CMOS 8-Pin DSBGA T/R
Contains Lead NOR Gate Surface Mount ROHS3Compliant NOR Gate Inverter IC 15pF -40C~85C 1.7V 9mA 9mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.