Texas Instruments SN74AUC2G00YZPR

1.7ns@ 2.5V, 30pF 1 2 2 2 800mV 2.7V 9mA NAND Gate 74AUC 9mA DSBGA-8 , 1.9mm*900¦Ìm*300¦Ìm
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC2G00YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages14 years ago
Datasheet12 pages18 years ago

HQonline

Augswan

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments SN74AUC2G00YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.313
$ 0.346
Stock
338,314
204,689
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
8
-
Logic Function
NAND
NAND
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
1.7 ns
1.7 ns
Low Level Output Current
9 mA
9 mA
High Level Output Current
-9 mA
9 mA
Min Supply Voltage
800 mV
-
Max Supply Voltage
2.7 V
-
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC2G00YZPR.

Related Parts

74LVC Series 1.65 to 5.5 V Open Drain Dual 2-Input NAND Gate - VSSOP-8
74LVC Series 1.65 to 5.5 V Surface Mount Dual 2-Input NAND Gate - VSSOP-8
74LVC Series 3.3 V Dual 2-Input NAND Gate; Open Drain - TSSOP-8

Descriptions

Descriptions of Texas Instruments SN74AUC2G00YZPR provided by its distributors.

1.7ns@ 2.5V,30pF 1 2 2 2 800mV 2.7V 9mA NAND Gate 74AUC 9mA DSBGA-8 , 1.9mm*900¦Ìm*300¦Ìm
IC GATE NAND 2CH 2-INP 8DSBGA / NAND Gate IC 2 Channel 8-DSBGA (1.9x0.9)
NAND 74AUC2G00 EAR99 74AUC logic gate circuit 1.7ns @ 2.5V 30pF 500mum 9mA 9mA 1.7V
2-ch, 2-input, 0.8-V to 2.7-V high speed NAND gates 8-DSBGA -40 to 85
NAND Gate 2-Element 2-IN CMOS 8-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.