Texas Instruments SN74AUC1G126YZTR

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin DSBGA T/R
$ 0.631

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G126YZTR.

Texas Instruments

Datasheet13 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AUC1G126YZTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 0.308
Stock
168,776
694,771
Authorized Distributors
2
5
Case/Package
-
BGA
Number of Pins
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
1
1
Low Level Output Current
9 mA
9 mA
High Level Output Current
9 mA
-9 mA
Propagation Delay
2.5 ns
2.5 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V

Related Parts

8mA 1.65V~5.5V 8mA - Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 1-CH Non-Inverting 3-STCMOS 5-Pin SOT-953 T/R
2mA 1 1 1 1 2V 5.5V 8mA Buffer,Non-Inverting 8mA SSOP-5 , 2mm*1.25mm*900¦Ìm
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-953 T/R
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SSOP T/R
IC GATE L-MOS USV

Descriptions

Descriptions of Texas Instruments SN74AUC1G126YZTR provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin DSBGA T/R
ROHS3Compliant BOTTOM CMOS ENABLE HIGH Logic Buffer, Non-Inverting -40C~85C TA 1.2V 0.9mm 2.5ns
IC BUFFER NON-INVERT 2.7V 5DSBGA / Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA (1.4x0.9)
AUC SERIES 1-BIT DRIVER TRUE OUTPUT BGA5
IC BUFFER NON-INVERT 2.7V 5DSBGA
IC BUS BUFF TRI-ST N-INV 5DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.