Texas Instruments SN74AUC1G04DBVRG4

Single 0.8-V to 2.7-V high speed inverter 5-SOT-23 -40 to 85
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G04DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet13 pages18 years ago
Datasheet32 pages23 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AUC1G04DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.172
Stock
79,503
435,717
Authorized Distributors
1
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
1.9 ns
3 ns
Low Level Output Current
9 mA
9 mA
High Level Output Current
-9 mA
-9 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC1G04DBVRG4.

Descriptions

Descriptions of Texas Instruments SN74AUC1G04DBVRG4 provided by its distributors.

Single 0.8-V to 2.7-V high speed inverter 5-SOT-23 -40 to 85
Buffer Inverter 74AUC1G04 e4 74AUC logic gate circuit 1.9ns @ 2.5V 30pF 1.45mm 9mA 9mA 2.7V
IC INVERTER GATE SINGLE SOT23-5
Gate / Inverter Logic IC; No. of Inputs:1; Supply Voltage Range:0.8V to 2.7V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:5-SOT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74AUC1G04DBVRG4