Texas Instruments SN74AS832BN

6.3NS@ 5V, 50PF Ttl 1 2 6 6 4.5V 5.5V 48MA Or Gate As 48MA PDIP-20 24.33MM*6.35MM*4.57MM
$ 4.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS832BN.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages14 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-14.33%

CAD Models

Download Texas Instruments SN74AS832BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS832BN.

Related Parts

Texas InstrumentsSN74AS1032AN
6.3ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 48mA OR Gate AS 48mA PDIP-14 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74F32N
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-PDIP 0 to 70
Texas InstrumentsSN74F86N
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
NXP SemiconductorsN74F32N,602
74F32 e4 74F Tube logic gate circuit 5.6ns @ 5V 50pF 1mA 20mA 5.5V 0C~70C
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
ACT SERIES QUAD 2-INPUT XOR GATE PDIP14

Descriptions

Descriptions of Texas Instruments SN74AS832BN provided by its distributors.

6.3ns@ 5V,50pF TTL 1 2 6 6 4.5V 5.5V 48mA OR Gate AS 48mA PDIP-20 24.33mm*6.35mm*4.57mm
6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-PDIP 0 to 70
OR 74AS832 e4 74AS logic gate circuit 6.3ns @ 5V 50pF 5.08mm 48mA 48mA 2V
LOGIC, GATE OR HEX 2INPUT, 20DIP; Logic Type:OR; Output Current:48mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74832; Logic IC Base Number:74832; Logic IC Family:AS; Logic IC Function:Hex 2-Input OR Driver; Output Current Max:48mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74AS832BN