Texas Instruments SN74F86N

4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F86N.

Newark

Datasheet9 pages18 years ago

Texas Instruments

element14 APAC

Augswan

DigiKey

Inventory History

3 month trend:
+5.40%

CAD Models

Download Texas Instruments SN74F86N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.453
$ 0.581
$ 0.581
Stock
267,429
236,779
236,779
Authorized Distributors
3
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
8 ns
8 ns
Low Level Output Current
1 mA
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
18 µA
18 mA
18 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F86N.

Related Parts

Texas InstrumentsSN74F32N
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-PDIP 0 to 70
Texas InstrumentsSN74ACT32N
Quad 2-Input Positive-Or Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT32N.
Texas InstrumentsSN74AHCT86N
XOR 74AHCT86 EAR99 74AHCT logic gate circuit 8.8ns @ 5V 50pF 5.08mm 8mA 8mA 2V
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
ACT SERIES QUAD 2-INPUT XOR GATE PDIP14
OR 74ACT32 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74F86N provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
XOR Gate 7ns@5V,50pF Push-Pull 1-Ch 2-In 4-Out 4.5V-5.5V 20mA 1mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
XOR 74F86 EAR99 74F logic gate circuit 7ns @ 5V 50pF 5.08mm 1mA 20mA 2V
XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
XOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
IC; OR; -1 mA (Max.) (High), 20 mA (Max.) (Low); PDIP; 0 degC; 70 degC
LOGIC, QUAD 2-IN EX-OR GATE, 14DIP; Logic Family / Base Number: 74F86; Logic Type: XOR; Output Current: 20mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins; Logi
Quad Xor Gate, 2I/P, Dip-14; Logic Function:Xor (Exclusive Or); No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Pdip; Product Range:74F86; Logic Ic Family:74F; Supply Voltage Min:4.5V; Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F86N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F86N .