Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS804BDWG4

IC Gate Nand 6CH 2-INP 20SOIC / Nand Gate IC 6 Channel 20-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS804BDWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

CAD Models

Download Texas Instruments SN74AS804BDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.125
Stock
131,130
251,366
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
NAND
NAND
Number of Circuits
6
6
Number of Inputs
2
2
Propagation Delay
4 ns
4 ns
Low Level Output Current
48 mA
48 mA
High Level Output Current
-48 mA
-48 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
16 mA

Related Parts

Texas InstrumentsSN74ALS804ADW
IC GATE NAND 6CH 2-INP 20SOIC / NAND Gate IC 6 Channel 20-SOIC
Texas InstrumentsSN74ALS804ADWR
IC GATE NAND 6CH 2-INP 20SOIC / NAND Gate IC 6 Channel 20-SOIC
Texas InstrumentsSN74LS05D
Inverter Single-Ended Open Collector -0.1mA 6 1 6 4.75V 5.25V 8mA SOIC-14 SMD 1.75mm H
Inverter/Nand/Nor Gate, Hex, Soic-16; |Onsemi MC14572UBDR2G
NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74AS804BDWG4 provided by its distributors.

IC GATE NAND 6CH 2-INP 20SOIC / NAND Gate IC 6 Channel 20-SOIC
Hex 2-Input NAND Drivers 20-SOIC 0 to 70
NAND Gate 6-Element 2-IN Bipolar 20-Pin SOIC Tube
AS SERIES HEX 2-INPUT NAND GATE PDSO20
Gate / Inverter Logic IC; Logic Family:AS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.