Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS804ADWR

IC Gate Nand 6CH 2-INP 20SOIC / Nand Gate IC 6 Channel 20-SOIC
$ 3.735

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS804ADWR.

Texas Instruments

Datasheet17 pages15 years ago
Datasheet15 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS804ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.735
$ 2.948
Stock
159,328
342,712
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
NAND
NAND
Number of Circuits
6
6
Number of Inputs
2
2
Propagation Delay
8 ns
8 ns
Low Level Output Current
15 mA
15 mA
High Level Output Current
24 mA
24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
7 mA
-

Related Parts

Texas InstrumentsSN74AS804BDW
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 20-SOIC 0 to 70
Texas InstrumentsSN74F00DR
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC
onsemi74F00SC
5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 1.5mm
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel 14-SOIC
Texas InstrumentsSN74ACT00D
GATE, NAND; CMOS; 4.5 V (MIN.); 24 MA (MAX.); -24 MA (MAX.); 2 V (MIN.); SOIC

Descriptions

Descriptions of Texas Instruments SN74ALS804ADWR provided by its distributors.

IC GATE NAND 6CH 2-INP 20SOIC / NAND Gate IC 6 Channel 20-SOIC
Hex 2-Input NAND Drivers 20-SOIC 0 to 70
8ns@ 5V,50pF 1 2 6 6 4.5V 5.5V 24mA NAND Gate 74ALS 15mA SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
NAND Gate 6-Element 2-IN Bipolar 20-Pin SOIC T/R
Gate / Inverter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.