Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS804ADW

IC Gate Nand 6CH 2-INP 20SOIC / Nand Gate IC 6 Channel 20-SOIC
$ 2.948

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS804ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

Newark

Sierra IC

Inventory History

3 month trend:
-0.39%

CAD Models

Download Texas Instruments SN74ALS804ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.948
$ 3.735
Stock
344,528
166,975
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
NAND
NAND
Number of Circuits
6
6
Number of Inputs
2
2
Propagation Delay
8 ns
8 ns
Low Level Output Current
15 mA
15 mA
High Level Output Current
24 mA
24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
7 mA

Related Parts

Texas InstrumentsSN74AS804BDW
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 20-SOIC 0 to 70
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel 14-SOIC
no 9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA NAND Gate ACT 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74ACT00D
GATE, NAND; CMOS; 4.5 V (MIN.); 24 MA (MAX.); -24 MA (MAX.); 2 V (MIN.); SOIC
Texas InstrumentsSN74AHCT132D
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALS804ADW provided by its distributors.

IC GATE NAND 6CH 2-INP 20SOIC / NAND Gate IC 6 Channel 20-SOIC
Hex 2-Input NAND Drivers 20-SOIC 0 to 70
NAND Gate 6-Element 2-IN Bipolar 20-Pin SOIC Tube
Logic, Gate Nand Hex 2Input, 20Soicw
NAND Gate, ALS Series, 6-Func, 2-Input, TTL, PDSO20
LOGIC, GATE NAND HEX 2INPUT, 20SOICW; Logic Type:NAND; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74804; Logic IC Base Number:74804; Logic IC Family:ALS; Logic IC Function:Hex 2-Input NAND Driver; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.