Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS804BDW

Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 20-SOIC 0 to 70
$ 7.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS804BDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

SHENGYU ELECTRONICS

element14 APAC

DigiKey

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74AS804BDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS804BDW.

Related Parts

Texas InstrumentsSN74AS1000AD
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC
Texas InstrumentsSN74AS1000ADR
NAND 74AS1000 EAR99 74AS logic gate circuit 4ns @ 5V 50pF 1.75mm 48mA 48mA 2V
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N Rail
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R
Texas InstrumentsSN74ALS804ADW
Contains Lead NAND Gate SMD/SMT Surface Mount NAND Gate Inverter IC 50pF 0C~70C 2V 15mA 24mA
onsemi74F00SC
5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 1.5mm

Descriptions

Descriptions of Texas Instruments SN74AS804BDW provided by its distributors.

Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 20-SOIC 0 to 70
4ns@ 5V,50pF 1 2 6 6 4.5V 5.5V 48mA NAND Gate 74AS 48mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
IC GATE NAND 6CH 2-INP 20SOIC NAND Gate IC 6 Channel 20-SOIC
NAND 74AS804 EAR99 74AS logic gate circuit 4ns @ 5V 50pF 2.65mm 48mA 48mA 2V
LOGIC, GATE NAND HEX 2INPUT, 20SOICW
NAND Gate 6-Element 2-IN Bipolar 20-Pin SOIC Tube
AS SERIES HEX 2-INPUT NAND GATE PDSO20
LOGIC, GATE NAND HEX 2INPUT, 20SOICW; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:74804; Logic IC Family:AS; Logic IC Function:Hex 2-Input NAND Driver; Output Current Max:48mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.