Texas Instruments SN74AS151N

As Series 8 Line to 1 Line Multiplexer Complementary Output PDIP16
$ 3.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS151N.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

iiiC

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS151N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS151N.

Related Parts

Texas InstrumentsSN74ALS151N
24mA 4.5V~5.5V 2.6mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74ALS251N
1-of-8 Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
Texas InstrumentsSN74F251BN
1-of-8 Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
1x 8:1 74ACT Tube Multiplexer decoder circuit 4.5V~5.5V 24mA 24mA -40C~85C
NXP Semiconductors74HCT251N,652
Hct Series 8 Line to 1 Line Multiplexer Complementary Output PDIP16
onsemi74AC251PC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74AS151N provided by its distributors.

AS SERIES 8 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT PDIP16
Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Tube
AS e4 74AS151 1x 8:1 multiplexer circuit 125MHz 11ns 5V 5.08mm
1-of-8 Data Selectors/Multiplexers 16-PDIP 0 to 70
24ns 1 8 1 4.5V 5.5V 24mA 2.6mA PDIP-16 19.3mm*6.35mm*4.57mm
IC MULTIPLEXER 1 X 8:1 16-PDIP
LOGIC, DATA SELECTOR/MUX 1-8, 16DIP; Logic Type:Data Selector / Multiplexer; No. of Channels:1; Ratio:8:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74151; Logic IC Family:AS; Logic IC Function:1-of-8 Data Selector / Multiplexer; Package / Case:PDIP; Ratio:1:8; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74AS151N
  • SN74AS151 N