Texas Instruments SN74F251BN

1-of-8 Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F251BN.

SHENGYU ELECTRONICS

Datasheet7 pages18 years ago

Texas Instruments

iiiC

Sierra IC

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments SN74F251BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 21.25
Stock
238,301
283,547
Authorized Distributors
4
1
Case/Package
PDIP
DIP
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
-
1
Low Level Output Current
3 mA
24 mA
High Level Output Current
24 mA
24 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F251BN.

Related Parts

Texas InstrumentsSN74F151BN
8-Line To 1-Line Data Selector/Multiplexer 16-PDIP 0 to 70
24mA 4.5V~5.5V 24mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74F151BNE4
8-Line To 1-Line Data Selector/Multiplexer 16-PDIP 0 to 70
Texas InstrumentsCD74HCT4051E
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
onsemi74AC251PC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74F251BN provided by its distributors.

1-of-8 Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
9.5ns single-phase 1 8 1 4.5V 5.5V 24mA 3mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin PDIP Tube
Switch Logic IC; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes
LOGIC, SELECTOR/MUX 1-OF-8, 16DIP; Logic Family / Base Number: 74F251; Logic Type: Data Selector / Multiplexer; No. of Channels: 1Channels; Line Configuration: 8: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 16Pins; Logic IC Family: 74F; Logic IC Base Number: 74251; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 74251; Logic IC Base Number: 74251; Logic IC Function: 1-of-8 Data Selector / Multiplexer with 3-State Outputs; Operating Temperature Range: 0°C to +70°C; Ratio: 8: 1; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.