Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS10N

NAND 74AS10 EAR99 74AS logic gate circuit 4.5ns @ 5V 50pF 5.08mm 2mA 20mA 2V
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS10N.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Verical

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN74AS10N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 25.65
$ 25.65
Stock
316,091
456,276
456,276
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
4.5 ns
4.5 ns
4.5 ns
Low Level Output Current
20 mA
4.5 mA
4.5 mA
High Level Output Current
-2 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8.1 mA
8.1 mA
8.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS10N.

Related Parts

NXP SemiconductorsN74F10N,602
Now Nexperia N74F10N - Nand Gate, F/fast Series, 3-FUNC, 3-INPUT, Ttl, PDIP14
Texas InstrumentsSN74ACT10N
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate with TTL compatible inputs 14-PDIP -40 to 85
Texas InstrumentsCD74ACT10E
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14
NAND 74ACT10 e0 74ACT logic gate circuit 9ns @ 5V 50pF 4.69mm 24mA 24mA 5.5V
Texas InstrumentsCD74HCT10E
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74AS10N provided by its distributors.

NAND 74AS10 EAR99 74AS logic gate circuit 4.5ns @ 5V 50pF 5.08mm 2mA 20mA 2V
3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
IC GATE NAND 3CH 3-INP 14DIP NAND Gate IC 3 Channel 14-PDIP
NAND Gate, AS Series, 3-Func, 3-Input, TTL, PDIP14
NAND Gate 3-Element 3-IN Bipolar 14-Pin PDIP Tube
4.5ns@ 5V,50pF TTL 1 3 3 3 4.5V 5.5V 20mA NAND Gate AS 2mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, TRIPLE 3-IN NAND GATE, 14DIP; Logic Type:NAND; Output Current:8mA; No. of Inputs:3; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7410; Logic IC Base Number:7410; Logic IC Family:AS; Logic IC Function:Triple 3-Input Positive NAND Gate; Output Current Max:20mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74AS10N
  • SN74AS10 N
  • SN74AS10-N
  • SN74AS10N.