Texas Instruments CD74ACT10E

3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
$ 0.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT10E.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments CD74ACT10E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.853
$ 0.41
$ 0.41
Stock
322,898
187,076,510
187,076,510
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
13.5 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT10E.

Related Parts

Texas InstrumentsSN74ACT10N
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate with TTL compatible inputs 14-PDIP -40 to 85
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14
NAND 74ACT10 e0 74ACT logic gate circuit 9ns @ 5V 50pF 4.69mm 24mA 24mA 5.5V
Texas InstrumentsCD74AC10E
NAND 74AC10 EAR99 74AC logic gate circuit 12.2ns @ 5V 50pF 5.08mm 24mA 24mA 5.5V
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14
Texas InstrumentsSN74ALS10AN
NAND 74ALS10 EAR99 74ALS logic gate circuit 11ns @ 5V 50pF 5.08mm 400muA 8mA 2V

Descriptions

Descriptions of Texas Instruments CD74ACT10E provided by its distributors.

3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Lead Free NAND Gate Through Hole Through Hole NAND Gate Inverter IC 50pF -55C~125C 2V 24mA 24mA
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14
NAND Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube
4.5V~5.5V 4uA 3 13.5ns@5V,50pF NAND Gates PDIP-14 Gates ROHS
13.5ns@ 5V,50pF Push-pull type 1 3 3 3 4.5V 5.5V 24mA NAND Gate ACT 24mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Gate / Inverter Logic IC; Logic Family:ACT; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, TRPL 3IN POS-NAND GATE, 14DIP; Logic Type:NAND; Output Current:24mA; No. of Inputs:3; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7410; Logic IC Base Number:7410; Logic IC Family:ACT; Logic IC Function:Triple 3-Input Positive-NAND Gate; Output Current Max:24mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.