Texas Instruments SN74ACT10N

3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate with TTL compatible inputs 14-PDIP -40 to 85
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT10N.

Farnell

Datasheet18 pages15 years ago
Datasheet19 pages14 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments SN74ACT10N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.853
$ 0.853
Stock
187,034,838
328,360
328,360
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
10 ns
13.5 ns
13.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT10N.

Related Parts

NAND 74ACT10 e0 74ACT logic gate circuit 9ns @ 5V 50pF 4.69mm 24mA 24mA 5.5V
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14
Texas InstrumentsCD74ACT10E
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsCD74AC10E
NAND 74AC10 EAR99 74AC logic gate circuit 12.2ns @ 5V 50pF 5.08mm 24mA 24mA 5.5V
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14
Texas InstrumentsCD74HCT10E
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74ACT10N provided by its distributors.

3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate with TTL compatible inputs 14-PDIP -40 to 85
IC GATE NAND 3CH 3-INP 14DIP / NAND Gate IC 3 Channel 14-PDIP
NAND 74ACT10 e4 74ACT logic gate circuit 9ns @ 5V 50pF 5.08mm 24mA 24mA 2V
NAND Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube
no 9ns@ 5V,50pF CMOS 1 3 3 3 4.5V 5.5V 24mA NAND Gate ACT 24mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
IC,SN74ACT10N,DIP-14 TRIPLE 3-INPUT NAND GATE
LOGIC, TRPL 3IN POS-NAND GATE, 14DIP; Famille Logique/ Numéro de base: 74ACT10; Type de logique: NON-ET; Courant, sortie: 24mA; Nombre d'entrées: 3; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de
LOGIC, TRPL 3IN POS-NAND GATE, 14DIP; Logic Family / Base Number:74ACT10; Logic Type:NAND; Output Current:24mA; No. of Inputs:3; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74ACT; Logic IC Base Number:7410; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7410; Logic IC Base Number:7410; Logic IC Function:Triple 3-Input Positive NAND Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT10N .