onsemi MC74ACT10N

NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT10N.

IHS

Datasheet9 pages20 years ago
Datasheet5 pages0 years ago

Augswan

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.402
$ 0.402
Stock
98,960
377,821
377,821
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
9.5 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-07-31
LTD Date2010-01-31

Related Parts

Texas InstrumentsSN74ACT10N
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate with TTL compatible inputs 14-PDIP -40 to 85
NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00N
Texas InstrumentsSN74AHCT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74HC10N
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85

Descriptions

Descriptions of onsemi MC74ACT10N provided by its distributors.

NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14
9ns@ 5V,50pF 1 3 3 3 4.5V 5.5V 24mA NAND Gate ACT 24mA PDIP-14 Through hole mounting 19.56mm*6.6mm*3.68mm
NAND Gate 3-Element 3-IN CMOS 14-Pin PDIP Rail
IC GATE NAND TRIPLE 3INP 14-PIN PDIP
MC74ACT10N, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd