onsemi DM74AS00M

4.5ns@ 5V, 50pF 2 4 4.5V 5.5V 20mA NAND Gate AS 2mA SOIC-14 SMD mount 1.5mm(height)
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74AS00M.

IHS

Datasheet4 pages19 years ago

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi DM74AS00M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.113
Stock
243,539
339,369
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
4.5 ns
4.5 ns
Low Level Output Current
20 mA
2 mA
High Level Output Current
-2 mA
20 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10.8 mA
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

onsemi74F00SC
5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 1.5mm
onsemi74F00SCX
5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 SMD mount,glue mount 1.5mm(height)
onsemi74F00SJ
Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14SOP
Texas InstrumentsSN74F00DR
Quad 2-Input NAND Gate IC, 5V, 6ns, SOIC
Texas InstrumentsSN74LVC00AD
QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14SOIC
Texas InstrumentsSN74LVC00ADR
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi DM74AS00M provided by its distributors.

4.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NAND Gate AS 2mA SOIC-14 SMD mount 1.5mm(height)
NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14
NAND GATE 4-ELEM 2-IN BIPOLAR 14SOIC N
IC GATE NAND 4CH 2-INP 14-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd