Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74S00DR

Quad 2-input positive-NAND gates 14-SOIC 0 to 70
$ 0.853

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S00DR.

Texas Instruments

Datasheet24 pages14 years ago
Datasheet23 pages15 years ago
Datasheet21 pages18 years ago

Rochester Electronics

HQonline

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74S00DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.853
$ 1.925
Stock
210,975
13,715,125
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
5 ns
5 ns
Low Level Output Current
20 mA
20 mA
High Level Output Current
20 mA
20 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
2.4 mA
2.4 mA

Related Parts

Texas InstrumentsSN74S00D
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC
onsemi74F00SC
5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 1.5mm
onsemi74F00SCX
5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 SMD mount,glue mount 1.5mm(height)
onsemi74F00SJ
Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14SOP
Texas InstrumentsSN74AS00D
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC
Texas InstrumentsSN74AS00DR
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74S00DR provided by its distributors.

Quad 2-input positive-NAND gates 14-SOIC 0 to 70
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC
5ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA NAND Gate 74S 1mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R
e4 74S Tape & Reel (TR) S logic gate circuit 5ns @ 5V 50pF 1.75mm 1mA 20mA 2V
Gate / Inverter Logic IC; Logic Family:S; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.