Texas Instruments SN74ALVTH162244DL

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
$ 1.238
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVTH162244DL.

Farnell

Datasheet16 pages11 years ago
Datasheet15 pages16 years ago
Datasheet16 pages12 years ago
Datasheet15 pages17 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments SN74ALVTH162244DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 1.238
Stock
276,289
316,100
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
4
4
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Propagation Delay
3.3 ns
3.3 ns
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Buffer / Line Driver, Non Inverting, 74LVT162244, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP
Texas InstrumentsSN74LVTH162244DLR
5mA 16 16 4 4 2.7V 3.6V 12mA Buffer,Non-Inverting 12mA SSOP-48 , 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74LVTH162241DLR
4 12mA 2.7V~3.6V 12mA 4 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Texas Instruments74LVTH162244DLRG4
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP T/R
3.3 V 16-bit buffer/driver with 30 Ohm termination resistors; 3-state
Buffer / Line Driver, 74ABT162244, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74ALVTH162244DL provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
3.2mA 16 16 4 4 2.3V 3.6V 12mA,12mA Buffer,Non-Inverting 8mA,12mA SSOP-48 15.88mm*7.49mm*2.59mm
16-ch, 2.3-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
IC BUFFER NON-INVERT 3.6V 48SSOP
ALVT SERIES QUAD 4-BIT DRIVER TRUE OUTPUT PDSO48
74ALVTH162244 Tube Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 8mA 12mA; 12mA 12mA 6.8ns 2.79mm 2.5V
IC BUFF NON-INVRT 2.7V/3V 48SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.