Texas Instruments SN74ALVCH16334DGVR

16-Bit Universal Bus Driver With 3-State Outputs 48-TVSOP -40 to 85
$ 2.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16334DGVR.

Mouser

Datasheet16 pages18 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH16334DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 1.01
Stock
57,438
160,354
Authorized Distributors
2
2
Case/Package
TFSOP
TFSOP
Number of Pins
48
48
Logic Function
-
-
Number of Elements
-
1
Number of Bits per Element
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
3.3 ns
4.5 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74ALVC16334DGVR
16-Bit Universal Bus Driver With 3-State Outputs 48-TVSOP -40 to 85
Texas InstrumentsSN74ALVC162836DGVR
20-Bit Universal Bus Driver With 3-State Outputs 56-TVSOP -40 to 85
Texas InstrumentsSN74ALVC162834VR
18-Bit Universal Bus Driver With 3-State Outputs 56-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVCH16334DGVR provided by its distributors.

16-Bit Universal Bus Driver With 3-State Outputs 48-TVSOP -40 to 85
ALVC/VCX/A SERIES 16-BIT DRIVER TRUE OUTPUT PDSO48
GULL WING ENABLE LOW Surface Mount ROHS3Compliant Universal Bus Driver 50pF -40C~85C 24mA 24mA 1.65V~3.6V
Logic - Universal Bus Functions 16bit Univ Bus
Bus XCVR Single 16-CH 3-ST 48-Pin TVSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.