Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALVCH16260DL

12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-SSOP -40 to 85
$ 1.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16260DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH16260DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.355
$ 0.908
Stock
333,067
260,754
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
4.3 ns
6.9 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas Instruments74ALVCH162260DLRG4
12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74LVC16373ADL
16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74LVC16374ADLR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 125
NXP Semiconductors74LVCH16374ADL,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Bus Driver, LVC/LCX/Z Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56
5.4ns Tristate 2 2V 3.6V 24mA D-Type Transparent Latch 24mA SSOP-48 SMD mount

Descriptions

Descriptions of Texas Instruments SN74ALVCH16260DL provided by its distributors.

12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-SSOP -40 to 85
IC D-TYPE LATCH TRI-ST 56-SSOP / D-Type, Addressable 1 Channel 12:24 IC Tri-State 56-SSOP
74ALVCH16260 Tube ALVC/VCX/A 74ALVCH latch circuit 24mA 24mA 4.3ns 694.790113mg -40C~85C
40μA 1ns Non-inverting Tristate 1 1.65V 3.6V 24mA Addressable,D-Type 74ALVCH 1 24mA SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
LOGIC, D-TYPE LATCH TRI-ST, 56SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SSOP; Logic IC Base Number:7416260; Logic IC Family:ALVCH; Logic IC Function:12-Bit to 24-Bit ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.