Texas Instruments 74ALVCH162260DLRG4

12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-SSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVCH162260DLRG4.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago

CAD Models

Download Texas Instruments 74ALVCH162260DLRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.273
$ 1.273
Stock
104,007
325,202
325,202
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
7.2 ns
7.2 ns
7.2 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74ALVCH162260DLR
12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16721DLR
3.3-V 20-Bit Flip-Flop With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16721DL
3.3-V 20-Bit Flip-Flop With 3-State Outputs 56-SSOP -40 to 85
Bus Driver, LVC/LCX/Z Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
74LVC Series 3.3 V 3-State 16 Bit Edge Triggered D-Type Flip Flop - SSOP-48

Descriptions

Descriptions of Texas Instruments 74ALVCH162260DLRG4 provided by its distributors.

12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-SSOP -40 to 85
Latch Multiplexed 3-ST 12-CH D-Type 56-Pin SSOP T/R
IC 12BIT TO 24BIT D-LATCH 3-STATE SSOP56
12-TO-24 MUX D-TYPE LATCH 3-ST, SER DAMP<AZ
ICs, Latches Logic; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.