What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ALVCH16260DLR

12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-SSOP -40 to 85

$ 0.908

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16260DLR.

Texas Instruments

Datasheet15 pages18 years ago

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH16260DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.908
$ 1.355
Stock
251,831
322,025
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
6.9 ns
4.3 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Related Parts

Texas Instruments74ALVCH162260DLRG4
12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74LVC16373ADLR
IC TRANS D-TYPE LATCH 3ST 48SSOP D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Texas InstrumentsSN74LVCH16373ADLR
IC TRANSP LATCH TRI-ST 48-SSOP D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Bus Driver, LVC/LCX/Z Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
74LVC Series 3.3 V 3-State 16 Bit Edge Triggered D-Type Flip Flop - SSOP-48

Descriptions

Descriptions of Texas Instruments SN74ALVCH16260DLR provided by its distributors.

12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-SSOP -40 to 85
IC MUX 12-24 BIT D LATCH 56-SSOP "D-Type, Addressable 1 Channel 12:24 IC Tri-State 56-SSOP"
40mA 1ns Non-inverting Tristate 1 1.65V 3.6V 24mA Addressable,D-Type ALVC 24mA SSOP-56 SMD mount,glue mount 2.79mm(height)
Flip Flop Logic IC; Logic Type:Latch; Logic Family:ALVCH; Logic Base Number:7416260; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:56-SSOP; No. of Pins:56 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.