Texas Instruments SN74ALVCH162334GR

16-Bit Universal Bus Driver With 3-State Outputs 48-TSSOP -40 to 85
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH162334GR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages16 years ago

Mouser

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH162334GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74ALVC162334DGGR
16-Bit Universal Bus Driver With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74ALVC16835DGGR
18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVC162834GR
18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVCH162334GR provided by its distributors.

16-Bit Universal Bus Driver With 3-State Outputs 48-TSSOP -40 to 85
Bus XCVR Single 16-CH 3-ST 48-Pin TSSOP T/R
1.65V 3.6V TSSOP-48 , 12.5mm*6.1mm*1.15mm
Nickel/Palladium/Gold (Ni/Pd/Au) 16-Bit 74ALVCH162334 CMOS universal bus function 3.9ns 12.5mm 1.65V~3.6V 12mA 12mA
Logic - Universal Bus Functions 16bit Bus
SN74ALVCH162334 16-BIT UNIVERSAL
Driver IC; Output Current:12mA; No. of Channels:16; Input Level:2V; Output Level:2.4V; Logic Case Style:TSSOP; No. of Pins:48; Supply Voltage Range:1.65V to 3.6V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.