Texas Instruments SN74ALVC7814-25DLR

64 x 18 3.3-V asynchronous FIFO memory 56-SSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC7814-25DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Datasheet15 pages17 years ago
Datasheet13 pages26 years ago
Datasheet21 pages27 years ago

iiiC

CAD Models

Download Texas Instruments SN74ALVC7814-25DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.871
Stock
87,411
83,314
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Memory Size
144 B
144 B
Access Time
18 ns
18 ns
Frequency
-
40 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
No
No
FWFT Support
No
No
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments SN74ALVC7814-25DLR provided by its distributors.

64 x 18 3.3-V asynchronous FIFO memory 56-SSOP 0 to 70
74ALVC7814 Width Tape & Reel (TR) e4 fifo memory 40MHz 40muA 0.635mm 18ns
FIFO Mem Async Dual Width Uni-Dir 64 x 18 56-Pin SSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.